100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214236101E3

DigiKey Part Number
56-MAL214236101E3CT-ND - Cut Tape (CT)
56-MAL214236101E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214236101E3
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Applications
Series
Ripple Current @ High Frequency
191.7 mA @ 10 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
25 V
Package / Case
Radial, Can
Lifetime @ Temp.
2500 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,148
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.40900$24.09
50$1.78080$89.04
100$1.57850$157.85
500$1.23108$615.54
1,000$1.12133$1,121.33
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.01104$2,022.08
4,000$0.93645$3,745.80
6,000$0.89880$5,392.80
10,000$0.85684$8,568.40
14,000$0.83217$11,650.38
20,000$0.80833$16,166.60
Manufacturers Standard Package