MAL214235682E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,200
Unit Price: $26.60000
Datasheet

Similar


Nichicon
In Stock: 597
Unit Price: $24.72000
Datasheet
MAL214691105E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214235682E3

DigiKey Part Number
MAL214235682E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214235682E3
Description
CAP ALUM 6800UF 20% 16V RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
2.22 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$10.21719$10,217.19