MAL214099512E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $10.23846
Datasheet
MAL214099013E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214099512E3

DigiKey Part Number
4371PHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAL214099512E3
Description
CAP ALUM 680UF 20% 16V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214099512E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
-
Ratings
Applications
Ripple Current @ High Frequency
900 mA @ 100 kHz
Impedance
90 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
0.492" L x 0.492" W (12.50mm x 12.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.74323$12,743.23