
MAL214097803E3 | |
---|---|
DigiKey Part Number | 56-MAL214097803E3TR-ND - Tape & Reel (TR) 56-MAL214097803E3CT-ND - Cut Tape (CT) 56-MAL214097803E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214097803E3 |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 79.75 mA @ 100 Hz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.09000 | $20.09 |
10 | $13.27800 | $132.78 |
50 | $10.45460 | $522.73 |
100 | $9.56390 | $956.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.18360 | $4,091.80 |
1,000 | $7.69198 | $7,691.98 |
1,500 | $7.44398 | $11,165.97 |
2,500 | $7.16764 | $17,919.10 |
3,500 | $7.00527 | $24,518.44 |
5,000 | $6.84838 | $34,241.90 |
6,000 | $6.77383 | $40,642.98 |
12,000 | $6.58008 | $78,960.96 |