Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214066221E3

DigiKey Part Number
MAL214066221E3-ND
Manufacturer
Manufacturer Product Number
MAL214066221E3
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
525 mA @ 100 Hz
Impedance
150 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.26000$16.26
10$10.65800$106.58
50$8.31440$415.72
100$7.57300$757.30
500$6.29734$3,148.67
1,000$5.89583$5,895.83
2,500$5.46751$13,668.77
5,000$5.20666$26,033.30
Manufacturers Standard Package