
MAL214036221E3 | |
---|---|
DigiKey Part Number | 56-MAL214036221E3CT-ND - Cut Tape (CT) 56-MAL214036221E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214036221E3 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 525 mA @ 100 Hz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.26000 | $16.26 |
10 | $10.66600 | $106.66 |
50 | $8.32440 | $416.22 |
100 | $7.58530 | $758.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $6.14819 | $4,918.55 |
1,600 | $5.78829 | $9,261.26 |
2,400 | $5.60678 | $13,456.27 |
4,000 | $5.40442 | $21,617.68 |
5,600 | $5.28551 | $29,598.86 |
8,000 | $5.17067 | $41,365.36 |
9,600 | $5.11610 | $49,114.56 |