
MAL213666471E3 | |
|---|---|
DigiKey Part Number | MAL213666471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213666471E3 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 100 Hz |
Packaging Bulk | Impedance 62 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $11.54300 | $115.43 |
| 50 | $9.03040 | $451.52 |
| 100 | $8.23710 | $823.71 |
| 500 | $6.87218 | $3,436.09 |
| 1,000 | $6.44261 | $6,442.61 |
| 2,500 | $5.98426 | $14,960.65 |
| 5,000 | $5.70516 | $28,525.80 |

