Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213665472E3

DigiKey Part Number
222213665472-ND
Manufacturer
Manufacturer Product Number
MAL213665472E3
Description
CAP ALUM 4700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
2.6 A @ 10 kHz
Impedance
22 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$42.39000$42.39
10$29.15800$291.58
50$23.68680$1,184.34
100$21.96300$2,196.30
500$19.00274$9,501.37
1,000$18.07220$18,072.20
2,500$17.07998$42,699.95
Manufacturers Standard Package