136 RVI SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213665471E3

DigiKey Part Number
MAL213665471E3-ND
Manufacturer
Manufacturer Product Number
MAL213665471E3
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
522.9 mA @ 100 Hz
Impedance
84 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,824
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.11000$15.11
10$9.87800$98.78
50$7.67720$383.86
100$6.98260$698.26
500$5.78810$2,894.05
1,000$5.41203$5,412.03
2,500$5.01078$12,526.95
5,000$4.76639$23,831.95
Manufacturers Standard Package