Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL213654562E3 | |
|---|---|
DigiKey Part Number | MAL213654562E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213654562E3 |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.992 A @ 100 Hz |
Packaging Bulk | Impedance 25 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213634562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213634562E3-ND | $17.11793 | Parametric Equivalent |
| MAL213664562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213664562E3-ND | $16.92505 | Parametric Equivalent |
| 860160280047 | Würth Elektronik | 0 | 732-9452-1-ND | $33.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $16.65677 | $9,994.06 |



