Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent

MAL213650681E3 | |
|---|---|
DigiKey Part Number | MAL213650681E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213650681E3 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 850 mA @ 100 Hz |
Packaging Bulk | Impedance 34 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215051681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215051681E3-ND | $10.69814 | Upgrade |
| MAL215061681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215061681E3-ND | $10.85476 | Upgrade |
| MAL213630681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213630681E3-ND | $10.59727 | Parametric Equivalent |
| MAL213660681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213660681E3-ND | $10.31683 | Parametric Equivalent |
| B41888C6687M000 | TDK | 0 | B41888C6687M000-ND | $5.82869 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.19318 | $10,193.18 |




