Parametric Equivalent
Parametric Equivalent

MAL213639229E3 | |
|---|---|
DigiKey Part Number | MAL213639229E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213639229E3 |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 450 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213659229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213659229E3-ND | $4.92443 | Parametric Equivalent |
| MAL213669229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213669229E3-ND | $5.07209 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $4.99939 | $11,998.54 |


