
MAL213639221E3 | |
|---|---|
DigiKey Part Number | 56-MAL213639221E3CT-ND - Cut Tape (CT) 56-MAL213639221E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213639221E3 |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL213639221E3 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 81 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.49000 | $37.49 |
| 10 | $25.58500 | $255.85 |
| 50 | $20.65740 | $1,032.87 |
| 100 | $19.10510 | $1,910.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $17.12836 | $4,282.09 |
| 500 | $16.13748 | $8,068.74 |
| 750 | $15.63763 | $11,728.22 |
| 1,250 | $15.08060 | $18,850.75 |
| 1,750 | $14.75318 | $25,818.07 |
| 2,500 | $14.43708 | $36,092.70 |

