
MAL213638479E3 | |
|---|---|
DigiKey Part Number | 56-MAL213638479E3CT-ND - Cut Tape (CT) 56-MAL213638479E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213638479E3 |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 133 mA @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 300 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $10.01400 | $100.14 |
| 50 | $7.78240 | $389.12 |
| 100 | $7.07790 | $707.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $5.49649 | $4,397.19 |
| 1,600 | $5.16608 | $8,265.73 |
| 2,400 | $4.99939 | $11,998.54 |
| 4,000 | $4.81361 | $19,254.44 |
| 5,600 | $4.70446 | $26,344.98 |
| 8,000 | $4.59903 | $36,792.24 |

