
MAL213638221E3 | |
---|---|
DigiKey Part Number | 56-MAL213638221E3CT-ND - Cut Tape (CT) 56-MAL213638221E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213638221E3 |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 304.5 mA @ 100 Hz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.76000 | $21.76 |
10 | $14.46000 | $144.60 |
50 | $11.42640 | $571.32 |
100 | $10.46820 | $1,046.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.98956 | $4,494.78 |
1,000 | $8.46168 | $8,461.68 |
1,500 | $8.19535 | $12,293.02 |
2,500 | $7.89852 | $19,746.30 |
3,500 | $7.72413 | $27,034.45 |
5,000 | $7.55570 | $37,778.50 |
6,000 | $7.47565 | $44,853.90 |