
MAL212637121E3 | |
---|---|
DigiKey Part Number | 56-MAL212637121E3CT-ND - Cut Tape (CT) 56-MAL212637121E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL212637121E3 |
Description | CAP ALUM 120UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 µF 40 V Aluminum Electrolytic Capacitors Axial 1.459Ohm @ 100Hz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 1.459Ohm @ 100Hz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 100 Hz | |
Ripple Current @ High Frequency | 195 mA @ 10 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.29000 | $25.29 |
10 | $16.93100 | $169.31 |
50 | $13.46760 | $673.38 |
100 | $12.37320 | $1,237.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.69302 | $5,346.51 |
1,000 | $10.09033 | $10,090.33 |
1,500 | $9.78636 | $14,679.54 |
2,500 | $9.44761 | $23,619.02 |
3,500 | $9.24859 | $32,370.06 |
5,000 | $9.05636 | $45,281.80 |
6,000 | $8.96499 | $53,789.94 |