
MAL212017681E3 | |
|---|---|
DigiKey Part Number | 4530PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL212017681E3 |
Description | CAP ALUM 680UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 75mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 8000 Hrs @ 125°C |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ High Frequency 2.84 A @ 10 kHz |
Capacitance | Impedance 55 mOhms |
Tolerance ±20% | Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 75mOhm | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $28.25534 | $22,604.27 |

