100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 1.6Ohm @ 100Hz 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL211936101E3

DigiKey Part Number
56-MAL211936101E3CT-ND - Cut Tape (CT)
56-MAL211936101E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL211936101E3
Description
CAP ALUM 100UF 25V AXIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 1.6Ohm @ 100Hz 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Polarization
Polar
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
Part Status
Active
Ripple Current @ Low Frequency
210 mA @ 100 Hz
Capacitance
Impedance
1 Ohms
Tolerance
-10%, +50%
Size / Dimension
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
1.6Ohm @ 100Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 774
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$36.17000$36.17
10$24.65600$246.56
50$19.88280$994.14
100$18.37750$1,837.75
Tape & Box (TB)
QuantityUnit PriceExt Price
500$15.50082$7,750.41
1,000$14.70259$14,702.59
1,500$14.29987$21,449.81
2,500$13.85119$34,627.97
3,500$13.58765$47,556.78
5,000$13.43862$67,193.10
Manufacturers Standard Package