
MAL211936101E3 | |
|---|---|
DigiKey Part Number | 56-MAL211936101E3CT-ND - Cut Tape (CT) 56-MAL211936101E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL211936101E3 |
Description | CAP ALUM 100UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 1.6Ohm @ 100Hz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Polarization Polar |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ Low Frequency 210 mA @ 100 Hz |
Capacitance | Impedance 1 Ohms |
Tolerance -10%, +50% | Size / Dimension 0.394" Dia x 0.709" L (10.00mm x 18.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.6Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.17000 | $36.17 |
| 10 | $24.65600 | $246.56 |
| 50 | $19.88280 | $994.14 |
| 100 | $18.37750 | $1,837.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.50082 | $7,750.41 |
| 1,000 | $14.70259 | $14,702.59 |
| 1,500 | $14.29987 | $21,449.81 |
| 2,500 | $13.85119 | $34,627.97 |
| 3,500 | $13.58765 | $47,556.78 |
| 5,000 | $13.43862 | $67,193.10 |

