
MAL211926229E3 | |
|---|---|
DigiKey Part Number | MAL211926229E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL211926229E3 |
Description | CAP ALUM 22UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 7.2Ohm @ 100Hz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Ripple Current @ Low Frequency 85 mA @ 100 Hz |
Capacitance | Impedance 3.2 Ohms |
Tolerance -10%, +50% | Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 7.2Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.01190 | $14,011.90 |

