
MAL211919151E3 | |
|---|---|
DigiKey Part Number | MAL211919151E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL211919151E3 |
Description | CAP ALUM 150UF 100V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 1.1Ohm @ 100Hz 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 8000 Hrs @ 125°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Ripple Current @ Low Frequency 520 mA @ 100 Hz |
Capacitance | Impedance 780 mOhms |
Tolerance -10%, +50% | Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.1Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $28.51021 | $22,808.17 |

