MAL210638683E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1,261.85233
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1,261.85233
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1,284.81483
Datasheet
68000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210638683E3

DigiKey Part Number
MAL210638683E3-ND
Manufacturer
Manufacturer Product Number
MAL210638683E3
Description
CAP ALUM 68000UF 63V SCREW CHAS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
29.5 A @ 100 Hz
Part Status
Active
Impedance
8 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
-10%, +30%
Size / Dimension
2.992" Dia (76.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
6.012" (152.70mm)
ESR (Equivalent Series Resistance)
8mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210618683E3Vishay Beyschlag/Draloric/BC Components0MAL210618683E3-ND$1,261.85233Parametric Equivalent
MAL210658683E3Vishay Beyschlag/Draloric/BC Components0MAL210658683E3-ND$1,261.85233Parametric Equivalent
MAL210678683E3Vishay Beyschlag/Draloric/BC Components0MAL210678683E3-ND$1,284.81483Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
60$1,284.81483$77,088.89