MAL210473472E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $581.28277
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $600.52768
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $581.28277
Datasheet
Image for MAL210473472E3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210473472E3

DigiKey Part Number
MAL210473472E3-ND
Manufacturer
Manufacturer Product Number
MAL210473472E3
Description
CAP ALUM 4700UF 20% 250V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
11.4 A @ 100 Hz
Part Status
Active
Impedance
17 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.559" Dia (65.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
4.358" (110.70mm)
ESR (Equivalent Series Resistance)
28mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210413472E3Vishay Beyschlag/Draloric/BC Components0MAL210413472E3-ND$581.28277Parametric Equivalent
MAL210433472E3Vishay Beyschlag/Draloric/BC Components0MAL210433472E3-ND$600.52768Parametric Equivalent
MAL210453472E3Vishay Beyschlag/Draloric/BC Components0MAL210453472E3-ND$581.28277Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
112$600.52768$67,259.10