MAL210462103E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1,167.81467
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $838.79300
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1,185.31017
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $858.14650
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1,167.81467
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1,185.31017
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $858.14650
Datasheet
Image for MAL210462103E3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210462103E3

DigiKey Part Number
MAL210462103E3-ND
Manufacturer
Manufacturer Product Number
MAL210462103E3
Description
CAP ALUM 10000UF 20% 200V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
16.9 A @ 100 Hz
Part Status
Active
Impedance
12 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
2.992" Dia (76.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
5.972" (151.70mm)
ESR (Equivalent Series Resistance)
17mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210413103E3Vishay Beyschlag/Draloric/BC Components0MAL210413103E3-ND$1,167.81467Parametric Equivalent
MAL210422103E3Vishay Beyschlag/Draloric/BC Components0MAL210422103E3-ND$838.79300Parametric Equivalent
MAL210433103E3Vishay Beyschlag/Draloric/BC Components0MAL210433103E3-ND$1,185.31017Parametric Equivalent
MAL210442103E3Vishay Beyschlag/Draloric/BC Components0MAL210442103E3-ND$858.14650Parametric Equivalent
MAL210453103E3Vishay Beyschlag/Draloric/BC Components0MAL210453103E3-ND$1,167.81467Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
60$838.79300$50,327.58