Parametric Equivalent
Parametric Equivalent

MAL210453682E3 | |
|---|---|
DigiKey Part Number | MAL210453682E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210453682E3 |
Description | CAP ALUM 6800UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 15 A @ 100 Hz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 4.398" (111.70mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210433682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210433682E3-ND | $849.39883 | Parametric Equivalent |
| MAL210473682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210473682E3-ND | $849.39883 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $830.26333 | $49,815.80 |

