Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210453153E3 | |
|---|---|
DigiKey Part Number | MAL210453153E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210453153E3 |
Description | CAP ALUM 15000UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 22.7 A @ 100 Hz |
Part Status Active | Impedance 7 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 8.886" (225.70mm) |
ESR (Equivalent Series Resistance) 10mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210413153E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210413153E3-ND | $1,698.14167 | Parametric Equivalent |
| MAL210433153E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210433153E3-ND | $1,715.63750 | Parametric Equivalent |
| MAL210473153E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210473153E3-ND | $1,715.63750 | Parametric Equivalent |
| ALS80A153NT350 | KEMET | 0 | ALS80A153NT350-ND | $602.88938 | Parametric Equivalent |
| ALS80C153NT350 | KEMET | 0 | ALS80C153NT350-ND | $602.88938 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | $1,698.14167 | $61,133.10 |


