Parametric Equivalent
Parametric Equivalent

MAL210417152E3 | |
|---|---|
DigiKey Part Number | MAL210417152E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210417152E3 |
Description | CAP ALUM 1500UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 77mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.3 A @ 100 Hz |
Part Status Active | Impedance 44 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.358" (110.70mm) |
ESR (Equivalent Series Resistance) 77mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210457152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210457152E3-ND | $590.03063 | Parametric Equivalent |
| MAL210477152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210477152E3-ND | $610.91616 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | $590.03063 | $66,083.43 |


