
MAL210265222E3 | |
|---|---|
DigiKey Part Number | 4344PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL210265222E3 |
Description | CAP ALUM 2200UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 72mOhm 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL210265222E3 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 13.95 A @ 10 kHz |
Packaging Bulk | Impedance 52 mOhms |
Part Status Active | Lead Spacing 1.122" (28.50mm) |
Capacitance | Size / Dimension 2.559" Dia (65.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.134" (105.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 72mOhm | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $632.97000 | $632.97 |
| 16 | $490.82875 | $7,853.26 |
| 64 | $450.82469 | $28,852.78 |
| 112 | $450.61455 | $50,468.83 |

