Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210159223E3 | |
|---|---|
DigiKey Part Number | MAL210159223E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210159223E3 |
Description | CAP ALUM 22000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 14.8 A @ 100 Hz |
Part Status Active | Impedance 8 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 4.358" (110.70mm) |
ESR (Equivalent Series Resistance) 11mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210119223E3 | Vishay Beyschlag/Draloric/BC Components | 111 | 4586PHBK-ND | $734.51000 | Parametric Equivalent |
| MAL210139223E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210139223E3-ND | $548.26027 | Parametric Equivalent |
| MAL210179223E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210179223E3-ND | $548.26027 | Parametric Equivalent |
| PEH200PO5220MB2 | KEMET | 0 | 399-12265-ND | $625.76833 | Parametric Equivalent |
| PEH200PO5220MU2 | KEMET | 0 | 399-7547-ND | $853.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | $527.48482 | $59,078.30 |



