Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210146474E3 | |
|---|---|
DigiKey Part Number | MAL210146474E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210146474E3 |
Description | CAP ALUM 470000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 38.2 A @ 100 Hz |
Part Status Active | Impedance 5 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 6.118" (155.40mm) |
ESR (Equivalent Series Resistance) 5mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210186474E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210186474E3-ND | $1,472.88938 | Parametric Equivalent |
| ALS70A474QP040 | KEMET | 0 | ALS70A474QP040-ND | $516.35292 | Parametric Equivalent |
| ALS70C474QP040 | KEMET | 0 | ALS70C474QP040-ND | $516.35292 | Parametric Equivalent |
| ALS70H474QP040 | KEMET | 0 | ALS70H474QP040-ND | $693.05021 | Parametric Equivalent |
| ALS71A474QP040 | KEMET | 0 | ALS71A474QP040-ND | $516.35292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | $1,472.88938 | $47,132.46 |




