Parametric Equivalent
Parametric Equivalent

MAL210117683E3 | |
|---|---|
DigiKey Part Number | MAL210117683E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210117683E3 |
Description | CAP ALUM 68000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 16.9 A @ 100 Hz |
Part Status Active | Impedance 8 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 4.362" (110.80mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210157683E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210157683E3-ND | $396.81673 | Parametric Equivalent |
| B41458B7689M000 | TDK | 0 | 495-6349-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $396.81673 | $59,522.51 |



