
MAL209018222E3 | |
|---|---|
DigiKey Part Number | 56-MAL209018222E3CT-ND - Cut Tape (CT) MAL209018222E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL209018222E3 |
Description | CAP ALUM 2200UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 114mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 90 mOhms |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 114mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.41000 | $104.41 |
| 10 | $75.61300 | $756.13 |
| 50 | $63.74620 | $3,187.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $58.91200 | $5,891.20 |
| 200 | $55.86920 | $11,173.84 |
| 300 | $54.33423 | $16,300.27 |
| 500 | $52.62418 | $26,312.09 |
| 700 | $51.61927 | $36,133.49 |
| 1,000 | $51.00989 | $51,009.89 |

