
MAL205958339E3 | |
|---|---|
DigiKey Part Number | MAL205958339E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205958339E3 |
Description | CAP ALUM 33UF 20% 385V SNAP TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.86Ohm @ 100Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 320 mA @ 100 Hz |
Part Status Active | Impedance 3 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 385 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 3.86Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $38.19945 | $30,559.56 |

