056 PSM SI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205657222E3

DigiKey Part Number
4786PHBK-ND
Manufacturer
Manufacturer Product Number
MAL205657222E3
Description
CAP ALUM 2200UF 20% 40V SNAP TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2200 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 92mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
92mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.85 A @ 100 Hz
Impedance
61 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$78.74000$78.74
10$56.19600$561.96
50$46.87160$2,343.58
100$43.93710$4,393.71
500$38.90076$19,450.38
1,000$37.31858$37,318.58
Manufacturers Standard Package