
MAL204858222E3 | |
|---|---|
DigiKey Part Number | 56-MAL204858222E3CT-ND - Cut Tape (CT) 56-MAL204858222E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204858222E3 |
Description | CAP ALUM 2200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.10000 | $54.10 |
| 10 | $37.74500 | $377.45 |
| 50 | $30.96540 | $1,548.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $28.30170 | $2,830.17 |
| 200 | $26.55955 | $5,311.91 |
| 300 | $25.68097 | $7,704.29 |
| 500 | $24.70150 | $12,350.75 |
| 700 | $24.12611 | $16,888.28 |
| 1,000 | $23.57030 | $23,570.30 |

