Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL204838101E3

DigiKey Part Number
56-MAL204838101E3CT-ND - Cut Tape (CT)
56-MAL204838101E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL204838101E3
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
MAL204838101E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 100 Hz
Impedance
310 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,434
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.22000$13.22
10$8.57200$85.72
50$6.63440$331.72
100$6.02030$602.03
Tape & Box (TB)
QuantityUnit PriceExt Price
800$4.82284$3,858.27
1,600$4.52406$7,238.50
2,400$4.37335$10,496.04
4,000$4.20541$16,821.64
5,600$4.10669$22,997.46
8,000$4.01135$32,090.80
9,600$3.96602$38,073.79
19,200$3.81265$73,202.88
20,000$3.81130$76,226.00
Manufacturers Standard Package