
MAL205158103E3 | |
---|---|
DigiKey Part Number | 56-MAL205158103E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL205158103E3 |
Description | CAP ALUM 10000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 37mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL205158103E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 37mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.4 A @ 100 Hz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.689" (17.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.165" (55.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - 4 Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $135.92000 | $6,796.00 |
100 | $129.33560 | $12,933.56 |
150 | $126.01533 | $18,902.30 |
250 | $122.31564 | $30,578.91 |
350 | $120.89126 | $42,311.94 |