
MAL204831471E3 | |
---|---|
DigiKey Part Number | 56-MAL204831471E3CT-ND - Cut Tape (CT) 56-MAL204831471E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204831471E3 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL204831471E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 620 mA @ 100 Hz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.87000 | $19.87 |
10 | $13.12100 | $131.21 |
50 | $10.32620 | $516.31 |
100 | $9.44430 | $944.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.07832 | $4,039.16 |
1,000 | $7.59197 | $7,591.97 |
1,500 | $7.34660 | $11,019.90 |
2,500 | $7.07305 | $17,682.62 |
3,500 | $6.91239 | $24,193.37 |
5,000 | $6.75716 | $33,785.80 |
6,000 | $6.68341 | $40,100.46 |
12,000 | $6.48685 | $77,842.20 |