Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL203138101E3

DigiKey Part Number
56-MAL203138101E3CT-ND - Cut Tape (CT)
56-MAL203138101E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL203138101E3
Description
CAP ALUM 100UF 63V AXIAL TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 1.28Ohm @ 100Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL203138101E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
1.28Ohm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 100 Hz
Impedance
550 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia x 0.984" L (10.00mm x 25.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,235
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$23.81000$23.81
10$15.88000$158.80
50$12.59400$629.70
100$11.55780$1,155.78
Tape & Box (TB)
QuantityUnit PriceExt Price
500$9.96290$4,981.45
1,000$9.39182$9,391.82
1,500$9.10381$13,655.71
2,500$8.78285$21,957.12
3,500$8.59422$30,079.77
5,000$8.41207$42,060.35
6,000$8.32543$49,952.58
Manufacturers Standard Package