Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL203127101E3

DigiKey Part Number
56-MAL203127101E3CT-ND - Cut Tape (CT)
56-MAL203127101E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL203127101E3
Description
CAP ALUM 100UF 40V AXIAL TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 1.75Ohm @ 100Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
1.75Ohm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
220 mA @ 100 Hz
Impedance
700 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia x 0.709" L (8.00mm x 18.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,418
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.98000$17.98
10$11.86500$118.65
50$9.29820$464.91
100$8.48770$848.77
Tape & Box (TB)
QuantityUnit PriceExt Price
500$7.23012$3,615.06
1,000$6.78344$6,783.44
1,500$6.55807$9,837.10
2,500$6.30690$15,767.25
3,500$6.15933$21,557.65
5,000$6.01679$30,083.95
6,000$5.94902$35,694.12
12,000$5.72241$68,668.92
Manufacturers Standard Package