
MAL203036109E3 | |
|---|---|
DigiKey Part Number | 56-MAL203036109E3CT-ND - Cut Tape (CT) 56-MAL203036109E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203036109E3 |
Description | CAP ALUM 10UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 1Ohm @ 100Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL203036109E3 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ Low Frequency 50 mA @ 100 Hz |
Capacitance | Impedance 9 Ohms |
Tolerance -10%, +50% | Size / Dimension 0.177" Dia x 0.394" L (4.50mm x 10.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 1Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 10 | $10.56500 | $105.65 |
| 50 | $8.22800 | $411.40 |
| 100 | $7.49060 | $749.06 |
| 500 | $6.22120 | $3,110.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.71476 | $5,714.76 |
| 2,000 | $5.38903 | $10,778.06 |
| 3,000 | $5.22471 | $15,674.13 |
| 5,000 | $5.04159 | $25,207.95 |
| 7,000 | $4.93397 | $34,537.79 |
| 10,000 | $4.83005 | $48,300.50 |

