
MAL202138339E3 | |
|---|---|
DigiKey Part Number | 4069PHCT-ND - Cut Tape (CT) 4069PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202138339E3 |
Description | CAP ALUM 33UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 3.9Ohm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202138339E3 Models |
Category | Lifetime @ Temp. 2500 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ High Frequency 140 mA @ 10 kHz |
Capacitance | Impedance 1.7 Ohms |
Tolerance ±20% | Size / Dimension 0.236" Dia x 0.394" L (6.00mm x 10.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 3.9Ohm | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.65000 | $19.65 |
| 10 | $12.99000 | $129.90 |
| 50 | $10.20120 | $510.06 |
| 100 | $9.32150 | $932.15 |
| 500 | $7.80846 | $3,904.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.19784 | $7,197.84 |
| 2,000 | $6.80967 | $13,619.34 |
| 3,000 | $6.61392 | $19,841.76 |
| 5,000 | $6.39577 | $31,978.85 |
| 7,000 | $6.26759 | $43,873.13 |
| 10,000 | $6.14383 | $61,438.30 |

