
MAL202129339E3 | |
|---|---|
DigiKey Part Number | 56-MAL202129339E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL202129339E3 |
Description | CAP ALUM 33UF 20% 100V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 3.9Ohm @ 100Hz 2500 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2500 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Ripple Current @ Low Frequency 120 mA @ 100 Hz |
Capacitance | Impedance 2.7 Ohms |
Tolerance ±20% | Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 3.9Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.67849 | $17,356.98 |

