Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KP1830233064G | |
|---|---|
DigiKey Part Number | KP1830233064G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KP1830233064G |
Description | CAP FILM 3300PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP1830233064 | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830233064-ND | $3.01294 | Parametric Equivalent |
| KP1830233064W | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830233064W-ND | $3.15186 | Parametric Equivalent |
| FKP2C013301D00JSSD | WIMA | 0 | 1928-FKP2C013301D00JSSD-ND | $1.26823 | Parametric Equivalent |
| PFR5332J63J11L16.5TR18 | KEMET | 0 | 399-PFR5332J63J11L16.5TR18TR-ND | $3.89423 | Parametric Equivalent |
| PFR5332J63J11L4BULK | KEMET | 2,958 | 399-PFR5332J63J11L4BULK-ND | $11.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.22324 | $3,223.24 |




