Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

K821K20C0GL5TH5 | |
|---|---|
DigiKey Part Number | K821K20C0GL5TH5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K821K20C0GL5TH5 |
Description | CAP CER 820PF 500V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K821K20C0GL5TH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.299" (7.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K821J20C0GL5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K821J20C0GL5TH5-ND | $3.08037 | Upgrade |
| K821K15X7RL5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K821K15X7RL5TH5-ND | $1.03581 | Similar |
| K821K20C0GL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K821K20C0GL53H5-ND | $3.01307 | Parametric Equivalent |
| K821K20C0GL5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K821K20C0GL5UH5-ND | $3.01307 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $3.08037 | $36,964.44 |


