Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K821K10X7RF5UH5

DigiKey Part Number
BC2693CT-ND - Cut Tape (CT)
BC2693TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K821K10X7RF5UH5
Description
CAP CER 820PF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K821K10X7RF5UH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.244" (6.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,531
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.97700$9.77
50$0.69960$34.98
100$0.61340$61.34
500$0.46984$234.92
1,000$0.42549$425.49
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$0.33678$841.95
5,000$0.31599$1,579.95
7,500$0.30566$2,292.45
12,500$0.29086$3,635.75
17,500$0.28974$5,070.45
25,000$0.28438$7,109.50
30,000$0.28385$8,515.50
60,000$0.28204$16,922.40
62,500$0.28194$17,621.25
Manufacturers Standard Package