
K820J15C0GF5TL2 | |
|---|---|
DigiKey Part Number | BC1012TR-ND - Tape & Reel (TR) BC1012CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K820J15C0GF5TL2 |
Description | CAP CER 82PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K820J15C0GF5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.08500 | $10.85 |
| 50 | $0.78000 | $39.00 |
| 100 | $0.68610 | $68.61 |
| 500 | $0.52834 | $264.17 |
| 1,000 | $0.47980 | $479.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37527 | $1,501.08 |
| 8,000 | $0.35475 | $2,838.00 |
| 12,000 | $0.34452 | $4,134.24 |
| 20,000 | $0.34260 | $6,852.00 |
| 28,000 | $0.33300 | $9,324.00 |
| 40,000 | $0.33189 | $13,275.60 |
| 48,000 | $0.33135 | $15,904.80 |
| 96,000 | $0.32345 | $31,051.20 |
| 100,000 | $0.32273 | $32,273.00 |

