680 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K681K10X7RF5UH5

DigiKey Part Number
BC2690CT-ND - Cut Tape (CT)
BC2690TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K681K10X7RF5UH5
Description
CAP CER 680PF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K681K10X7RF5UH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K681K15X7RF5TL2Vishay Beyschlag/Draloric/BC Components15,858BC1071CT-ND$2.14000Similar
RDER71H681K0K1H03BMurata Electronics1,078490-8854-ND$4.28000Direct
C317C681K2R5TAKEMET1,350399-4249-ND$3.12000Upgrade
In-Stock: 992
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.10200$11.02
50$0.79100$39.55
100$0.69470$69.47
500$0.53424$267.12
1,000$0.48466$484.66
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$0.42008$1,050.20
5,000$0.38955$1,947.75
7,500$0.37426$2,806.95
12,500$0.35734$4,466.75
17,500$0.34745$6,080.38
25,000$0.33793$8,448.25
Manufacturers Standard Package