K561J10C0GH5TL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.12670
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.37374
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.62615
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.12670
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.60401
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.60401
Datasheet

Similar


KEMET
In Stock: 12,325
Unit Price: $3.37000
Datasheet

Similar


TDK
In Stock: 6,430
Unit Price: $2.55000
Datasheet

Similar


TDK
In Stock: 482
Unit Price: $2.55000
Datasheet

Similar


Murata Electronics
In Stock: 513
Unit Price: $4.52000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.24367
Datasheet

Similar


Murata Electronics
In Stock: 1,470
Unit Price: $4.52000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.53005
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.74016
Datasheet
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K561J10C0GH5TL2

DigiKey Part Number
K561J10C0GH5TL2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K561J10C0GH5TL2
Description
CAP CER 560PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K561J10C0GH5TL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.205" (5.20mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K561J15C0GH5TL2Vishay Beyschlag/Draloric/BC Components0K561J15C0GH5TL2-ND$1.12670Direct
K561J15C0GK5TL2Vishay Beyschlag/Draloric/BC Components0K561J15C0GK5TL2-ND$1.37374Upgrade
K561J10C0GH5TH5Vishay Beyschlag/Draloric/BC Components0K561J10C0GH5TH5-ND$0.62615Similar
K561J15C0GH5TH5Vishay Beyschlag/Draloric/BC Components0K561J15C0GH5TH5-ND$1.12670Similar
K561J10C0GH53L2Vishay Beyschlag/Draloric/BC Components0K561J10C0GH53L2-ND$0.60401Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.62615$7,513.80