
K474K20X7RF5TH5 | |
---|---|
DigiKey Part Number | 56-K474K20X7RF5TH5TR-ND - Tape & Reel (TR) 56-K474K20X7RF5TH5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K474K20X7RF5TH5 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K474K20X7RF5TH5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $3.39900 | $33.99 |
50 | $2.74240 | $137.12 |
100 | $2.58150 | $258.15 |
500 | $2.42602 | $1,213.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.31008 | $6,930.24 |
6,000 | $2.24598 | $13,475.88 |
9,000 | $2.19364 | $19,742.76 |
15,000 | $2.13731 | $32,059.65 |
21,000 | $2.10389 | $44,181.69 |
30,000 | $2.07175 | $62,152.50 |
36,000 | $2.05653 | $74,035.08 |